+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STY139N65M5

Transistor: N-MOSFET; MDmesh™ V; unipolar; 650V; 78A; 625W; MAX247


Manufacturer: STMicroelectronics

Manufacturer part number:
STY139N65M5
TME Symbol:
STY139N65M5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ V
Polarisation
unipolar
Drain-source voltage
650V
Drain current
78A
Power dissipation
625W
Case
MAX247
Gate-source voltage
±25V
On-state resistance
17mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight2.5 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STY139N65M5
0 in TME stock
Net price for quantities from 1 pcs - 29.91 USDGross price for quantities from 1 pcs - 35.89 USD
Net price for quantities from 5 pcs - 27.46 USDGross price for quantities from 5 pcs - 32.96 USD
Net price for quantities from 10 pcs - 25.87 USDGross price for quantities from 10 pcs - 31.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs