+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STY50N105DK5

Transistor: N-MOSFET; SuperMESH5™; unipolar; 1050V; 46A; 625W


Manufacturer: STMicroelectronics

Manufacturer part number:
STY50N105DK5
TME Symbol:
STY50N105DK5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMESH5™
Polarisation
unipolar
Drain-source voltage
1.05kV
Drain current
46A
Power dissipation
625W
Case
MAX247
Gate-source voltage
±30V
On-state resistance
0.12Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight5 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STY50N105DK5
0 in TME stock
Net price for quantities from 1 pcs - 21.33 EURGross price for quantities from 1 pcs - 25.59 EUR
Net price for quantities from 5 pcs - 18.84 EURGross price for quantities from 5 pcs - 22.60 EUR
Net price for quantities from 10 pcs - 17.97 EURGross price for quantities from 10 pcs - 21.56 EUR
Net price for quantities from 30 pcs - 17.13 EURGross price for quantities from 30 pcs - 20.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.