+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SU842770

Relay: solid state; Ucntrl: 17÷30VAC,17÷30VDC; 25A; 12÷275VAC; SU


Manufacturer: CELDUC

Manufacturer part number:
SU842770
TME Symbol:
SU842770

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
17...30V AC, 17...30V DC
Max. operating current
25A
Switched voltage
12...275V AC
Manufacturer series
SU
Relay variant
1-phase
Body dimensions
22.5x90x46mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-55...100°C
Related items
ESUC0450, ESUC0480
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight80 g
Certificates
EAN code3760283307759
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SU842770
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 39.14 GBPGross price for quantities from 1 pcs - 46.97 GBP
Net price for quantities from 5 pcs - 31.32 GBPGross price for quantities from 5 pcs - 37.58 GBP
Net price for quantities from 10 pcs - 29.36 GBPGross price for quantities from 10 pcs - 35.23 GBP