+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SU842970

Relay: solid state; Ucntrl: 180÷240VAC; 25A; 12÷275VAC; SU; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SU842970
TME Symbol:
SU842970

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
180...240V AC
Max. operating current
25A
Switched voltage
12...275V AC
Manufacturer series
SU
Relay variant
1-phase
Body dimensions
22.5x90x46mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-55...100°C
Related items
ESUC0450, ESUC0480
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight68 g
Certificates
EAN code3760283307742
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SU842970
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 52.67 USDGross price for quantities from 1 pcs - 63.20 USD
Net price for quantities from 5 pcs - 42.34 USDGross price for quantities from 5 pcs - 50.81 USD
Net price for quantities from 10 pcs - 39.70 USDGross price for quantities from 10 pcs - 47.64 USD
Net price for quantities from 36 pcs - 37.05 USDGross price for quantities from 36 pcs - 44.47 USD