+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SU865770

Relay: solid state; Ucntrl: 18÷30VAC,18÷30VDC; 50A; 24÷510VAC; SU


Manufacturer: CELDUC

Manufacturer part number:
SU865770
TME Symbol:
SU865770

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
18...30V AC, 18...30V DC
Max. operating current
50A
Switched voltage
24...510V AC
Manufacturer series
SU
Relay variant
1-phase
Body dimensions
22.5x90x46mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-55...100°C
Related items
ESUC0450, ESUC0480
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight68 g
Certificates
EAN code3760283307728
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SU865770
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 51.37 GBPGross price for quantities from 1 pcs - 61.64 GBP
Net price for quantities from 5 pcs - 41.31 GBPGross price for quantities from 5 pcs - 49.57 GBP
Net price for quantities from 10 pcs - 38.73 GBPGross price for quantities from 10 pcs - 46.47 GBP
Net price for quantities from 36 pcs - 36.14 GBPGross price for quantities from 36 pcs - 43.37 GBP