+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SU867070

Relay: solid state; Ucntrl: 3.5÷32VDC; 75A; 24÷510VAC; SU; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SU867070
TME Symbol:
SU867070

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
75A
Switched voltage
24...510V AC
Manufacturer series
SU
Relay variant
1-phase
Body dimensions
22.5x90x46mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-40...100°C
Related items
ESUC0450, ESUC0480
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight80.43 g
Certificates
EAN code3760283307704
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SU867070
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 60.97 GBPGross price for quantities from 1 pcs - 73.17 GBP
Net price for quantities from 5 pcs - 49.02 GBPGross price for quantities from 5 pcs - 58.83 GBP
Net price for quantities from 10 pcs - 45.96 GBPGross price for quantities from 10 pcs - 55.15 GBP
Net price for quantities from 36 pcs - 42.90 GBPGross price for quantities from 36 pcs - 51.48 GBP