+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SU963460

Relay: solid state; Ucntrl: 3.5÷32VDC; 35A; 24÷600VAC; SU; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SU963460
TME Symbol:
SU963460

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
35A
Switched voltage
24...600V AC
Manufacturer series
SU
Relay variant
1-phase
Body dimensions
22.5x90x46mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-55...100°C
Related items
ESUC0450, ESUC0480
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight76.8 g
Certificates
EAN code3760283307681
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SU963460
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 50.64 EURGross price for quantities from 1 pcs - 60.76 EUR
Net price for quantities from 5 pcs - 40.71 EURGross price for quantities from 5 pcs - 48.85 EUR
Net price for quantities from 10 pcs - 38.16 EURGross price for quantities from 10 pcs - 45.80 EUR
Net price for quantities from 36 pcs - 35.63 EURGross price for quantities from 36 pcs - 42.75 EUR
Packaging method by the manufacturer:Cardboard = 44 pcs