+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SU967460

Relay: solid state; Ucntrl: 3.5÷32VDC; 75A; 24÷600VAC; SU; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SU967460
TME Symbol:
SU967460

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
75A
Switched voltage
24...600V AC
Manufacturer series
SU
Relay variant
1-phase
Body dimensions
22.5x90x46mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-40...100°C
Related items
ESUC0450, ESUC0480
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight79.58 g
Certificates
EAN code3760283307667
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SU967460
51 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 72.73 USDGross price for quantities from 1 pcs - 87.28 USD
Net price for quantities from 5 pcs - 58.47 USDGross price for quantities from 5 pcs - 70.17 USD
Net price for quantities from 10 pcs - 54.82 USDGross price for quantities from 10 pcs - 65.79 USD
Net price for quantities from 36 pcs - 51.17 USDGross price for quantities from 36 pcs - 61.41 USD
Packaging method by the manufacturer:
Cardboard = 36 pcs