+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SUM867070

Relay: solid state; Ucntrl: 3.5÷32VDC; 45A; 24÷510VAC; SUL; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SUM867070
TME Symbol:
SUM867070

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
45A
Switched voltage
24...510V AC
Manufacturer series
SUL
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
45x90x98mm
Switching method
zero voltage switching
IP rating
IP20
Design
heatsink
Operating temperature
-55...100°C
Gross weight393.9 g
Certificates
EAN code3760283307384
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SUM867070
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 100.58 GBPGross price for quantities from 1 pcs - 120.69 GBP
Net price for quantities from 5 pcs - 80.87 GBPGross price for quantities from 5 pcs - 97.04 GBP
Net price for quantities from 10 pcs - 75.82 GBPGross price for quantities from 10 pcs - 90.98 GBP
Net price for quantities from 20 pcs - 70.77 GBPGross price for quantities from 20 pcs - 84.92 GBP