+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SV4F23SS-641

Switch: vandal resistant; Pos: 2; SPST-NO; SV4; 2A/36VDC; IP67; blue


Manufacturer: E-SWITCH

Manufacturer part number:
SV4F23SS-641
TME Symbol:
SV4F23SS-641

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
SV4
DC contacts rating @R
2A / 36V DC
IP rating
IP67
Switching method
OFF-(ON)
Illumination
LED, ring
Backlight colour
blue
Leads
for soldering
Electrical life
200000 cycles
Max. contact resistance:
50mΩ
Operating Force
4.5N
Mechanical durability
1000000 cycles
Button shape
flat, round
Mounting hole dimensions
Ø19mm
Body colour
silver
Contact material
silver
Actuator colour
silver
Button marking
POWER
Panel thickness
1...6mm
Mounting
on panel
Body dimensions
Ø22x18.8mm
Key stroke
1.8mm
Operating temperature
-20...70°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
SV4F23SS-641
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 11.73 USDGross price for quantities from 100 pcs - 14.08 USD
Net price for quantities from 280 pcs - 11.21 USDGross price for quantities from 280 pcs - 13.45 USD