+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SV969300E

Relay: solid state; 8.5A; Uswitch: 24÷500VAC; 3-phase,reversing

Manufacturer: CELDUC

Manufacturer part number:
SV969300E
TME Symbol:
SV969300E

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
12...30V DC
Max. operating current
8.5A
Switched voltage
24...500V AC
Relay variant
3-phase, reversing
Switching method
instantaneous switching
Body dimensions
76x100x56.5mm
IP rating
IP20
Manufacturer series
SV
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight461.6 g
Certificates
EAN code3760283306202
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
SV969300E
0 in TME stock
Net price for quantities from 1 pcs - 306.71 EURGross price for quantities from 1 pcs - 368.04 EUR
Net price for quantities from 5 pcs - 245.36 EURGross price for quantities from 5 pcs - 294.44 EUR
Net price for quantities from 10 pcs - 230.03 EURGross price for quantities from 10 pcs - 276.04 EUR
No. of pieces (Multiplicity: 1)