+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SVTA4650E

Relay: solid state; 50A; Uswitch: 200÷480VAC; 3-phase; SVTA


Manufacturer: CELDUC

Manufacturer part number:
SVTA4650E
TME Symbol:
SVTA4650E

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
0...10V DC
Max. operating current
50A
Switched voltage
200...480V AC
Relay variant
3-phase
Switching method
proportional
Body dimensions
100x76x58.5mm
Manufacturer series
SVTA
Operating temperature
-40...90°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight545.95 g
Certificates
EAN code3760283305731
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
SVTA4650E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 776.72 EURGross price for quantities from 1 pcs - 932.06 EUR
Net price for quantities from 5 pcs - 624.51 EURGross price for quantities from 5 pcs - 749.41 EUR
Net price for quantities from 10 pcs - 585.48 EURGross price for quantities from 10 pcs - 702.57 EUR