+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SW-705

Automation module: switch Ethernet; unmanaged; 5÷30VDC; RJ45; SW


Manufacturer: BRAINBOXES

Manufacturer part number:
SW-705
TME Symbol:
SW-705

Specification

Manufacturer
BRAINBOXES
Type of automation module
switch Ethernet
Kind of module
unmanaged
Number of ports
5
Mounting
for DIN rail mounting
Connection
RJ45
Manufacturer series
SW
Enclosure material
metal
IP rating
IP20
Data transfer rate
10Mbps, 100Mbps
Width
29mm
Depth
95mm
Height
99mm
Related items
PW-600, PW-650
Operating temperature
-40...80°C
Supply voltage
  • 5...30V DC
Gross weight379.85 g
Certificates
EAN code837324004182

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Industrial Networks BRAINBOXES,
See other products from this series.:
*
SW-705
3 in TME stock
Net price for quantities from 1 pcs - 99.75 EURGross price for quantities from 1 pcs - 119.70 EUR
Net price for quantities from 5 pcs - 96.22 EURGross price for quantities from 5 pcs - 115.46 EUR
Net price for quantities from 10 pcs - 91.97 EURGross price for quantities from 10 pcs - 110.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.