+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SW-KS-040

Tool: mounting tool; KS-040; test needles; 100mm

Manufacturer: INGUN

Manufacturer part number:
SW-KS-040
TME Symbol:
SW-KS-040

Specification

Manufacturer
INGUN
Type of tool
mounting tool
Manufacturer series
KS-040
Application
test needles
Length
0.1m
Gross weight0.2 g
See other products in this category: Tools for Insertion/extraction INGUN,
See other products from this series.:
*
SW-KS-040
0 in TME stock
Net price for quantities from 1 pcs - 228.44 EURGross price for quantities from 1 pcs - 274.12 EUR
Net price for quantities from 10 pcs - 214.16 EURGross price for quantities from 10 pcs - 257.00 EUR
No. of pieces (Multiplicity: 1)