+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SW-KS-112

Tool: mounting tool; SW-KS-112; test needles; 144mm


Manufacturer: INGUN

Manufacturer part number:
SW-KS-112
TME Symbol:
SW-KS-112

Specification

Manufacturer
INGUN
Type of tool
mounting tool
Manufacturer series
SW-KS-112
Application
test needles
Length
144mm
Dimensions
Gross weight55.84 g
See other products in this category: Tools for Insertion/extraction INGUN,
See other products from this series.:
*
SW-KS-112
0 in TME stock
Net price for quantities from 1 pcs - 52.32 EURGross price for quantities from 1 pcs - 62.79 EUR
Net price for quantities from 10 pcs - 49.05 EURGross price for quantities from 10 pcs - 58.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.