+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SIGNAL-CONSTRUCT | |
Type of light indictaor | LED | |
Kind of indicator | recessed | |
Lamp colour | red/green | |
Operating voltage | 24...28V DC | |
Mounting hole dimensions | Ø8.2mm | |
IP rating | IP67 | |
Leads | connectors | |
Body material | metal | |
LED diameter | 5mm | |
Body colour | silver | |
Leads dimensions | 2.8x0.5mm | |
Plating material | chromium | |
Operating temperature | -40...70°C |