+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SWG81510

Relay: solid state; 28A; Uswitch: 24÷520VAC; 3-phase; 20kW; SWG

Manufacturer: CELDUC

Manufacturer part number:
SWG81510
TME Symbol:
SWG81510

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
0...10V DC
Max. operating current
28A
Switched voltage
24...520V AC
Relay variant
3-phase
Switching capacity
20kW
Switching method
proportional
Body dimensions
91x155x100mm
Manufacturer series
SWG
Operating temperature
-40...100°C
Gross weight1.1014 kg
Certificates
EAN code3760283305847
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
SWG81510
0 in TME stock
Net price for quantities from 1 pcs - 512.48 EURGross price for quantities from 1 pcs - 614.98 EUR
Net price for quantities from 5 pcs - 409.99 EURGross price for quantities from 5 pcs - 491.98 EUR
Net price for quantities from 10 pcs - 384.37 EURGross price for quantities from 10 pcs - 461.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.