+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SWG82710

Relay: solid state; 38A; Uswitch: 24÷520VAC; 3-phase; 27kW; SWG

Manufacturer: CELDUC

Manufacturer part number:
SWG82710
TME Symbol:
SWG82710

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
0...10V DC
Max. operating current
38A
Switched voltage
24...520V AC
Relay variant
3-phase
Switching capacity
27kW
Switching method
proportional
Body dimensions
80x290x100mm
Manufacturer series
SWG
Operating temperature
-40...100°C
Gross weight1000 g
Certificates
EAN code3760283305830
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
SWG82710
0 in TME stock
Net price for quantities from 1 pcs - 623.70 USDGross price for quantities from 1 pcs - 748.44 USD
Net price for quantities from 5 pcs - 498.96 USDGross price for quantities from 5 pcs - 598.75 USD
Net price for quantities from 10 pcs - 467.77 USDGross price for quantities from 10 pcs - 561.33 USD
No. of pieces (Multiplicity: 1)