+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SWG88010

Relay: solid state; 115A; Uswitch: 24÷520VAC; 3-phase; 80kW; SWG

Manufacturer: CELDUC

Manufacturer part number:
SWG88010
TME Symbol:
SWG88010

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
0...10V DC
Max. operating current
115A
Switched voltage
24...520V AC
Relay variant
3-phase
Switching capacity
80kW
Switching method
proportional
Body dimensions
145x330x147mm
Manufacturer series
SWG
Operating temperature
-40...100°C
Gross weight4.5106 kg
Certificates
EAN code3760283305786
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
SWG88010
0 in TME stock
Net price for quantities from 1 pcs - 1 448.97 USDGross price for quantities from 1 pcs - 1 738.77 USD
Net price for quantities from 5 pcs - 1 142.05 USDGross price for quantities from 5 pcs - 1 370.47 USD
Net price for quantities from 10 pcs - 1 070.67 USDGross price for quantities from 10 pcs - 1 284.81 USD
No. of pieces (Multiplicity: 1)