+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SWITCHBOXD

Cutout power switch; uWiFi; in housing,in mounting box; 230VAC

Manufacturer: BLEBOX

Manufacturer part number:
SWITCHBOXD
TME Symbol:
SWITCHBOXD

Specification

Manufacturer
BLEBOX
Type of automation module
cutout power switch
Communictions protocol
µWiFi
Mounting
in housing, in mounting box
IP rating
IP20
Dimensions
40x48x20mm
Frequency
2.4GHz
Power consumption
1W
Number of outputs
2
Application
1-phase motors, actuators control, LED lighting control, personal computer, to transformers
Application - series/manufacturer
Android, iPad, iPad mini, iPhone, Windows Phone
Connection
crimped
Plating material
polyurethane
Contact current max.
5A
Operation mode
transmitter-receiver
Maximum power
2kW
Output
relay
Kind of module
wireless
Additional functions
control by mobile phone
Software
dedicated mobile app, wBox
Supply voltage
  • 230V AC
Gross weight39.71 g
Certificates
EAN code5900168580091
See other products in this category: Building Automation BLEBOX,
*
SWITCHBOXD
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 40.64 EURGross price for quantities from 1 pcs - 48.77 EUR