+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SWQU08128A

Indicator: LED; prominent; yellow; 230VAC; Ø8.2mm; IP67; connectors

Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SWQU08128A
TME Symbol:
SWQU08128A

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
yellow
Operating voltage
230V AC
Mounting hole dimensions
Ø8.2mm
IP rating
IP67
Leads
connectors
Body material
metal
LED diameter
5mm
Body colour
silver
Indicators features
additional insulating bushing
Plating material
chromium
Operating temperature
-40...70°C
Gross weight7 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SWQU08128A
17 in TME stock
Net price for quantities from 1 pcs - 5.80 USDGross price for quantities from 1 pcs - 6.96 USD
Net price for quantities from 20 pcs - 5.44 USDGross price for quantities from 20 pcs - 6.52 USD
Net price for quantities from 60 pcs - 5.08 USDGross price for quantities from 60 pcs - 6.11 USD
Net price for quantities from 120 pcs - 4.69 USDGross price for quantities from 120 pcs - 5.63 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 pcs