+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SWQU08728A

Indicator: LED; prominent; green; 230VAC; Ø8.2mm; IP67; connectors


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SWQU08728A
TME Symbol:
SWQU08728A

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
green
Operating voltage
230V AC
Mounting hole dimensions
Ø8.2mm
IP rating
IP67
Leads
connectors
Body material
metal
LED diameter
5mm
Body colour
silver
Indicators features
additional insulating bushing
Leads dimensions
2.8x0.8mm
Plating material
chromium
Operating temperature
-40...70°C
Gross weight6.08 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SWQU08728A
1334 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.56 EURGross price for quantities from 1 pcs - 5.48 EUR
Net price for quantities from 20 pcs - 4.29 EURGross price for quantities from 20 pcs - 5.14 EUR
Net price for quantities from 60 pcs - 4.00 EURGross price for quantities from 60 pcs - 4.80 EUR
Net price for quantities from 120 pcs - 3.71 EURGross price for quantities from 120 pcs - 4.45 EUR
Packaging method by the manufacturer:Tray = 10 pcs