+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SWT0320-085016TSK

Microswitch TACT; SPST-NO; Pos: 2; 50mA/12VDC; THT; 1.57N; 6x6mm


Manufacturer: GCT

Manufacturer part number:
SWT0320-085016TSK
TME Symbol:
SWT0320-085016TSK

Specification

Manufacturer
GCT
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Operating Force
1.57N
Body dimensions
6x6mm
Button height
8.5mm
Switching method
OFF-(ON)
Operating temperature
-25...85°C
Button shape
round
Key button colour
black
Key stroke
0.25mm
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mechanical durability
100000 cycles
Kind of package
reel
Gross weight0.304 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT GCT,
*
SWT0320-085016TSK
4974 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.11 GBPGross price for quantities from 1 pcs - 0.14 GBP
Net price for quantities from 10 pcs - 0.09 GBPGross price for quantities from 10 pcs - 0.12 GBP
Net price for quantities from 25 pcs - 0.09 GBPGross price for quantities from 25 pcs - 0.11 GBP
Net price for quantities from 50 pcs - 0.08 GBPGross price for quantities from 50 pcs - 0.10 GBP
Net price for quantities from 100 pcs - 0.08 GBPGross price for quantities from 100 pcs - 0.09 GBP
Net price for quantities from 250 pcs - 0.07 GBPGross price for quantities from 250 pcs - 0.09 GBP
Net price for quantities from 500 pcs - 0.07 GBPGross price for quantities from 500 pcs - 0.08 GBP
Net price for quantities from 1000 pcs - 0.07 GBPGross price for quantities from 1000 pcs - 0.08 GBP
Net price for quantities from 5000 pcs - 0.06 GBPGross price for quantities from 5000 pcs - 0.07 GBP
Net price for quantities from 10000 pcs - 0.06 GBPGross price for quantities from 10000 pcs - 0.07 GBP
Packaging method by the manufacturer:Bag = 1 000 pcs