+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SWTLF-3-24-RAG

Signalling column; red/amber/green; LED; 24VDC; IP55; 74x46x216mm


Manufacturer: QLIGHT

Manufacturer part number:
SWTLF-3-24-RAG
TME Symbol:
SWTLF324RAG

Specification

Manufacturer
QLIGHT
Type of signaller
signalling column
Colour
red/amber/green
Signalling method
blinking light, continuous light
Light source
LED
IP rating
IP55
Body dimensions
74x46x216mm
Manufacturer series
SWT
Body colour
silver
Body material
ABS
Operating temperature
-30...50°C
Supply voltage
  • 24V DC
Dimensions
Gross weight386.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Signalling Columns QLIGHT,
See other products from this series.:
*
SWTLF-3-24-RAG
9 in TME stock
Net price for quantities from 1 pcs - 67.28 EURGross price for quantities from 1 pcs - 80.73 EUR
Net price for quantities from 5 pcs - 63.32 EURGross price for quantities from 5 pcs - 75.98 EUR
Net price for quantities from 10 pcs - 57.39 EURGross price for quantities from 10 pcs - 68.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.