+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SX018621

Vacuum cleaner; electric; 1.6kW; 230VAC; iPulse; 8m; 35l; 69dBA


Manufacturer: STARMIX

Manufacturer part number:
SX018621

Alternative designations: L-1635 TOP

TME Symbol:
SX018621

Specification

Manufacturer
STARMIX
Type of power tool
vacuum cleaner
Kind of tool
electric
Power
1.6kW
Manufacturer series
iPulse
Power lead length
8m
Related items
SX411231, SX425764, SX459257
Kind of input connector
mains plug 230V
Tank capacity
35l
Connectors for the country
Europe
Noise level
69dBA
Supply voltage
  • 230V AC
Tools application
  • for renovation and construction works
  • for workshop
  • industrial
  • professional
Gross weight22.2 kg
Certificates
See other products in this category: Electric Power Tools STARMIX,
See other products from this series.:
*
SX018621
1 in TME stock
Net price for quantities from 1 pcs - 682.54 EURGross price for quantities from 1 pcs - 819.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.