+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: SEMTECH
Manufacturer | SEMTECH | |
Type of integrated circuit | interface | |
Kind of integrated circuit | RF transceiver | |
Data transfer rate | 300kbps | |
Interface | SPI | |
Mounting | SMD | |
Case | QFN28 | |
Signal frequency | 137...525MHz | |
Communictions protocol | LoRa | |
Kind of modulation | LoRa | |
Transmitter output power | 20dBm |