+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SY100EP11UKG

IC: digital; fanout buffer,translator; Ch: 1; SMD; MSOP8; 2.5÷5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SY100EP11UKG
TME Symbol:
SY100EP11UKG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital
Kind of integrated circuit
fanout buffer, translator
Number of channels
1
Mounting
SMD
Case
MSOP8
Operating temperature
-40...85°C
Number of outputs
2
Kind of package
tube
Operating frequency
3GHz
Manufacturer standard package
100pcs.
DC supply current
44mA
Supply voltage
  • 2.5...5V
Gross weight0.024 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other logic integrated circuits MICROCHIP TECHNOLOGY,
*
SY100EP11UKG
0 in TME stock
Net price for quantities from 200 pcs - 1.84 USDGross price for quantities from 200 pcs - 2.20 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerTube = 100 pcs