+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SY100EPT21LKG

IC: digital; LVPECL to LVTTL differential translator; Ch: 1; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SY100EPT21LKG
TME Symbol:
SY100EPT21LKG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital
Kind of integrated circuit
LVPECL to LVTTL differential translator
Number of channels
1
Mounting
SMD
Case
MSOP8
Operating temperature
-40...85°C
Kind of package
tube
Number of outputs
1
DC supply current
20mA
Output current
24mA
Operating voltage
3.3V
Operating frequency
275MHz
Manufacturer standard package
100pcs.
Supply voltage
  • 3.3V
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Level translators MICROCHIP TECHNOLOGY,
*
SY100EPT21LKG
0 in TME stock
Net price for quantities from 200 pcs - 2.22 USDGross price for quantities from 200 pcs - 2.67 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerTube = 100 pcs