+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SY58018UMG

IC: digital; multiplexer,translator; Ch: 2; CMOS; SMD; QFN16; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SY58018UMG
TME Symbol:
SY58018UMG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital
Kind of integrated circuit
multiplexer, translator
Number of channels
2
Technology
CMOS
Mounting
SMD
Case
QFN16
Kind of package
tube
Manufacturer standard package
100pcs.
Supply voltage
  • 2.375...2.625V
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other logic integrated circuits MICROCHIP TECHNOLOGY,
*
SY58018UMG
0 in TME stock
Net price for quantities from 1 pcs - 12.88 EURGross price for quantities from 1 pcs - 15.46 EUR
Net price for quantities from 3 pcs - 11.09 EURGross price for quantities from 3 pcs - 13.32 EUR
Net price for quantities from 10 pcs - 9.31 EURGross price for quantities from 10 pcs - 11.17 EUR
Net price for quantities from 100 pcs - 8.08 EURGross price for quantities from 100 pcs - 9.70 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.