+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SY89540UMY

IC: digital; crosspoint switch; Ch: 4; SMD; QFN44; 2.375÷2.625V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SY89540UMY
TME Symbol:
SY89540UMY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital
Kind of integrated circuit
crosspoint switch
Number of channels
4
Mounting
SMD
Case
QFN44
Operating temperature
-40...85°C
Number of outputs
4
Kind of package
in-tray
Operating frequency
4GHz
Manufacturer standard package
260pcs.
DC supply current
280mA
Supply voltage
  • 2.375...2.625V
Gross weight0.104 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Other logic integrated circuits MICROCHIP TECHNOLOGY,
*
SY89540UMY
1 in TME stock
Net price for quantities from 1 pcs - 6.30 USDGross price for quantities from 1 pcs - 7.56 USD
Net price for quantities from 5 pcs - 6.06 USDGross price for quantities from 5 pcs - 7.28 USD
Net price for quantities from 25 pcs - 5.99 USDGross price for quantities from 25 pcs - 7.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts