+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SY89832UMG

IC: digital; fanout buffer,translator; Ch: 1; CMOS,TTL; SMD; QFN16


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SY89832UMG
TME Symbol:
SY89832UMG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital
Kind of integrated circuit
fanout buffer, translator
Number of channels
1
Technology
CMOS, TTL
Mounting
SMD
Case
QFN16
Operating temperature
-40...85°C
Number of outputs
8
Kind of package
tube
Operating frequency
2.5GHz
Manufacturer standard package
100pcs.
DC supply current
75mA
Supply voltage
  • 2.375...2.635V
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other logic integrated circuits MICROCHIP TECHNOLOGY,
*
SY89832UMG
0 in TME stock
Net price for quantities from 1 pcs - 6.94 EURGross price for quantities from 1 pcs - 8.33 EUR
Net price for quantities from 10 pcs - 6.42 EURGross price for quantities from 10 pcs - 7.70 EUR
Net price for quantities from 25 pcs - 5.53 EURGross price for quantities from 25 pcs - 6.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.