+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SY89851UMG

IC: digital; fanout buffer,translator; Ch: 1; SMD; QFN16; OUT: 2


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SY89851UMG
TME Symbol:
SY89851UMG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital
Kind of integrated circuit
fanout buffer, translator
Number of channels
1
Mounting
SMD
Case
QFN16
Operating temperature
-40...85°C
Number of outputs
2
Kind of package
tube
Operating frequency
4GHz
Manufacturer standard package
100pcs.
DC supply current
45mA
Supply voltage
  • 2.375...3.6V
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other logic integrated circuits MICROCHIP TECHNOLOGY,
*
SY89851UMG
0 in TME stock
Net price for quantities from 1 pcs - 4.80 EURGross price for quantities from 1 pcs - 5.75 EUR
Net price for quantities from 3 pcs - 4.13 EURGross price for quantities from 3 pcs - 4.96 EUR
Net price for quantities from 10 pcs - 3.47 EURGross price for quantities from 10 pcs - 4.17 EUR
Net price for quantities from 100 pcs - 3.01 EURGross price for quantities from 100 pcs - 3.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.