+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SYA75608TWLVAO

IC: digital; fanout buffer,timer; VQFN48; 1.8V,2.5V,3.3V; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SYA75608TWLVAO
TME Symbol:
SYA75608TWLVAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital
Kind of integrated circuit
fanout buffer, timer
Case
VQFN48
Mounting
SMD
Operating temperature
-40...105°C
Kind of package
in-tray
Operating frequency
250MHz
Manufacturer standard package
490pcs.
Supply voltage
  • 1.8V
  • 2.5V
  • 3.3V
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supervisor circuits MICROCHIP TECHNOLOGY,
*
SYA75608TWLVAO
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.46 USDGross price for quantities from 1 pcs - 5.36 USD
Net price for quantities from 100 pcs - 4.05 USDGross price for quantities from 100 pcs - 4.87 USD