+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T-02212

Enclosure: junction box; Ø: 78.5mm; plaster embedded; with cover


Manufacturer: PLASTROL

Manufacturer part number:
T-02212

Alternative designations: PO-70

TME Symbol:
T-02212

Specification

Manufacturer
PLASTROL
Type of enclosure
junction box
Diameter
78.5mm
Mounting
plaster embedded
Version
with cover
Cover colour
white
Height
49mm
Body colour
black
Gross weight35 g
EAN code5906197300259
See other products in this category: Junction boxes PLASTROL,
*
T-02212
50 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 0.58 EURGross price for quantities from 2 pcs - 0.70 EUR
Net price for quantities from 20 pcs - 0.55 EURGross price for quantities from 20 pcs - 0.66 EUR
Net price for quantities from 50 pcs - 0.51 EURGross price for quantities from 50 pcs - 0.61 EUR