+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T-02213

Enclosure: junction box; Ø: 78.5mm; plaster embedded; with cover


Manufacturer: PLASTROL

Manufacturer part number:
T-02213

Alternative designations: PO-70G

TME Symbol:
T-02213

Specification

Manufacturer
PLASTROL
Type of enclosure
junction box
Diameter
78.5mm
Mounting
plaster embedded
Version
with cover
Cover colour
white
Height
49mm
Enclosures application
for gypsum walls
Body colour
black
Gross weight34.07 g
EAN code5906197300105
See other products in this category: Junction boxes PLASTROL,
*
T-02213
50 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.78 EURGross price for quantities from 1 pcs - 0.93 EUR
Net price for quantities from 15 pcs - 0.73 EURGross price for quantities from 15 pcs - 0.88 EUR
Net price for quantities from 50 pcs - 0.68 EURGross price for quantities from 50 pcs - 0.82 EUR