+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T-02214

Enclosure: junction box; Ø: 89mm; plaster embedded; with cover


Manufacturer: PLASTROL

Manufacturer part number:
T-02214

Alternative designations: PO-80

TME Symbol:
T-02214

Specification

Manufacturer
PLASTROL
Type of enclosure
junction box
Diameter
89mm
Mounting
plaster embedded
Version
with cover
Cover colour
white
Height
45mm
Body colour
black
Gross weight41.8 g
EAN code5906197300266
See other products in this category: Junction boxes PLASTROL,
*
T-02214
50 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.72 GBPGross price for quantities from 1 pcs - 0.86 GBP
Net price for quantities from 15 pcs - 0.68 GBPGross price for quantities from 15 pcs - 0.81 GBP
Net price for quantities from 50 pcs - 0.63 GBPGross price for quantities from 50 pcs - 0.76 GBP