+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T-23CS

Switch: toggle; Pos: 3; DP3T; ON-OFF-ON; 15A/250VAC; 0÷55°C; IP40

Manufacturer: HIGHLY ELECTRIC

Manufacturer part number:
T-23CS
TME Symbol:
T-23CS

Specification

Manufacturer
HIGHLY ELECTRIC
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
DP3T
Switching method
ON-OFF-ON
AC contacts rating @R
15A / 250V AC
Leads
connectors
Operating temperature
0...55°C
Mounting hole dimensions
Ø12.2mm
Max. contact resistance:
25mΩ
Body dimensions
30.9x19.5x20.3mm
Electrical life
30000 cycles
Actuator material
metal
Min. insulation resistance
0.1GΩ
IP rating
IP40
Related items
TR-1
Mechanical durability
100000 cycles
Mounting
on panel
Lever length
17mm
Leads dimensions
6.3x0.8mm
Gross weight33.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HIGHLY ELECTRIC,
*
T-23CS
0 in TME stock
Net price for quantities from 1 pcs - 4.00 EURGross price for quantities from 1 pcs - 4.80 EUR
Net price for quantities from 10 pcs - 3.58 EURGross price for quantities from 10 pcs - 4.30 EUR
Net price for quantities from 20 pcs - 3.38 EURGross price for quantities from 20 pcs - 4.05 EUR
Net price for quantities from 40 pcs - 3.16 EURGross price for quantities from 40 pcs - 3.79 EUR
Net price for quantities from 100 pcs - 2.95 EURGross price for quantities from 100 pcs - 3.54 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs