+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T0-B2

Contact block; IP20; Contacts: NC; AC load @R: 4A/250VAC

Manufacturer: EMAS

Manufacturer part number:
T0-B2
TME Symbol:
T0-B2

Specification

Manufacturer
EMAS
Type of switch accessories
contact block
IP rating
IP20
Contacts configuration
NC
AC contacts rating @R
4A / 250V AC
Dimensions
25x40x10mm
Gross weight10.16 g
EAN code5900103191726
See other products in this category: Panel Mount Accessories EMAS,
*
T0-B2
0 in TME stock
Net price for quantities from 5 pcs - 2.50 USDGross price for quantities from 5 pcs - 3.00 USD
Net price for quantities from 10 pcs - 2.25 USDGross price for quantities from 10 pcs - 2.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.