+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T1010H-6G-TR

Triac; 600V; 10A; Igt: 10mA; D2PAK; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
T1010H-6G-TR
TME Symbol:
T1010H-6G-TR

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
10A
Gate current
10mA
Case
D2PAK
Mounting
SMD
Kind of package
reel, tape
Features of semiconductor devices
high temperature
Gross weight1 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T1010H-6G-TR
0 in TME stock
Net price for quantities from 1 pcs - 1.06 EURGross price for quantities from 1 pcs - 1.28 EUR
Net price for quantities from 10 pcs - 0.76 EURGross price for quantities from 10 pcs - 0.91 EUR
Net price for quantities from 100 pcs - 0.58 EURGross price for quantities from 100 pcs - 0.69 EUR
Net price for quantities from 500 pcs - 0.50 EURGross price for quantities from 500 pcs - 0.59 EUR
Net price for quantities from 1000 pcs - 0.46 EURGross price for quantities from 1000 pcs - 0.55 EUR
Net price for quantities from 2000 pcs - 0.45 EURGross price for quantities from 2000 pcs - 0.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.