+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T1050H-6G

Triac; 600V; 10A; D2PAK; Igt: 50mA; high temperature

Manufacturer: STMicroelectronics

Manufacturer part number:
T1050H-6G
TME Symbol:
T1050H-6G

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
10A
Case
D2PAK
Gate current
50mA
Features of semiconductor devices
high temperature
Mounting
SMD
Kind of package
tube
Gross weight1.5 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T1050H-6G
0 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.96 USD
Net price for quantities from 50 pcs - 0.69 USDGross price for quantities from 50 pcs - 0.82 USD
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.77 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.66 USD
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.61 USD
Net price for quantities from 2000 pcs - 0.49 USDGross price for quantities from 2000 pcs - 0.59 USD
Net price for quantities from 5000 pcs - 0.47 USDGross price for quantities from 5000 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.