+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T106-0

Ferrite: toroidal; Øint: 14.48mm; Øout: 26.92mm; 1.9nH; H: 11.1mm

NEW

Manufacturer: MICROMETALS

Manufacturer part number:
T106-0
TME Symbol:
T106-0

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Internal diameter
14.48mm
Outside diameter
26.92mm
Inductance factor AL
1.9nH
Height
11.1mm
Effective core volume (Ve)
4.28cm3
Effective core cross-section (Ae)
0.659cm2
Gross weight9.4 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T106-0
0 in TME stock
Net price for quantities from 1 pcs - 1.84 EURGross price for quantities from 1 pcs - 2.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.