+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T115FULCSAFJ

Switch: toggle; Pos: 2; SPDT; ON-(ON); Leads: for soldering


Manufacturer: PANASONIC

Manufacturer part number:
T115FULCSAFJ

Alternative designations: WD11139F

TME Symbol:
T115FULCSAFJ

Specification

Manufacturer
PANASONIC
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-(ON)
Leads
for soldering
Operating temperature
-25...85°C
Kind of toggle
round
Body dimensions
29x15.8x47.2mm
Electrical life
30000 cycles
Mechanical durability
50000 cycles
Gross weight25.8 g
Certificates
See other products in this category: Toggle Switches PANASONIC,
*
T115FULCSAFJ
3 in TME stock
Net price for quantities from 1 pcs - 16.97 USDGross price for quantities from 1 pcs - 20.36 USD
Net price for quantities from 5 pcs - 16.45 USDGross price for quantities from 5 pcs - 19.74 USD
Net price for quantities from 10 pcs - 15.13 USDGross price for quantities from 10 pcs - 18.16 USD
Net price for quantities from 20 pcs - 14.34 USDGross price for quantities from 20 pcs - 17.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 20 pcs