+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-12610

Cable tie; L: 460mm; W: 7.6mm; black; polyamide; 535N; Ømax: 125mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-12610
TME Symbol:
T120M-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
460mm
Tie width
7.6mm
Colour
black
Tie material
polyamide
Tie strength
535N
Loop diameter max
125mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T120M
Gross weight6.5 g
Certificates
EAN code5022660018565
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-12610
1300 in TME stock
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.68 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.62 USD
Net price for quantities from 1500 pcs - 0.46 USDGross price for quantities from 1500 pcs - 0.55 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs