+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

111-12010

Cable tie; L: 390mm; W: 7.6mm; polyamide; black; 535N; Ømax: 100mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-12010
TME Symbol:
T120R-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
390mm
Tie width
7.6mm
Tie material
polyamide
Colour
black
Tie strength
535N
Loop diameter max
100mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T
Gross weight5.537 g
Certificates
EAN code5022660019043
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-12010
200 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.32 EURGross price for quantities from 100 pcs - 0.38 EUR
Net price for quantities from 500 pcs - 0.30 EURGross price for quantities from 500 pcs - 0.35 EUR
Net price for quantities from 1000 pcs - 0.25 EURGross price for quantities from 1000 pcs - 0.29 EUR
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 2 000 pcs