+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

111-12032

Cable tie; L: 387mm; W: 7.6mm; polyamide; black; 535N; Ømax: 100mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-12032
TME Symbol:
T120R-E-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
387mm
Tie width
7.6mm
Tie material
polyamide
Colour
black
Tie strength
535N
Loop diameter max
100mm
Flammability rating
UL94HB
Operating temperature
-40...80°C
Gross weight5.435 g
Certificates
EAN code5022660318900
See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-12032
100 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.53 EURGross price for quantities from 100 pcs - 0.63 EUR
Net price for quantities from 500 pcs - 0.49 EURGross price for quantities from 500 pcs - 0.58 EUR
Net price for quantities from 1500 pcs - 0.43 EURGross price for quantities from 1500 pcs - 0.51 EUR
Packaging method by the manufacturer:Bag = 100 pcs