+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

111-12059

Cable tie; L: 387mm; W: 7.6mm; polyamide; natural; 535N; Ømax: 100mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-12059
TME Symbol:
T120R-E-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
387mm
Tie width
7.6mm
Tie material
polyamide
Colour
natural
Tie strength
535N
Loop diameter max
100mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Gross weight5.2 g
Certificates
EAN code5022660318641
See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-12059
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.36 EURGross price for quantities from 100 pcs - 0.43 EUR
Net price for quantities from 500 pcs - 0.33 EURGross price for quantities from 500 pcs - 0.39 EUR
Net price for quantities from 1500 pcs - 0.29 EURGross price for quantities from 1500 pcs - 0.35 EUR