+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-91210

Cable tie; L: 387mm; W: 7.6mm; white; polyamide; 535N; Ømax: 100mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-91210
TME Symbol:
T120R-E-PA66V0-WH

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
387mm
Tie width
7.6mm
Colour
white
Tie material
polyamide
Tie strength
535N
Loop diameter max
100mm
Flammability rating
UL94V-0
Operating temperature
-40...105°C
Gross weight5.2 g
Certificates
EAN code5022660019470
See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-91210
0 in TME stock
Net price for quantities from 100 pcs - 2.53 GBPGross price for quantities from 100 pcs - 3.03 GBP
Net price for quantities from 500 pcs - 2.33 GBPGross price for quantities from 500 pcs - 2.79 GBP
Net price for quantities from 1500 pcs - 2.04 GBPGross price for quantities from 1500 pcs - 2.45 GBP
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.