+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

111-12002

Cable tie; L: 387mm; W: 7.6mm; polyamide; red; 535N; Ømax: 100mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-12002
TME Symbol:
T120R-E-RD

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
387mm
Tie width
7.6mm
Tie material
polyamide
Colour
red
Tie strength
535N
Loop diameter max
100mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight5.2 g
Certificates
EAN code5022660022715
See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-12002
0 in TME stock
No. of pieces (Multiple of: 40 000)
Minimum order quantity: 40 000.
Multiple of: 40 000.
Net price for quantities from 40000 pcs - 0.45 EURGross price for quantities from 40000 pcs - 0.54 EUR
Net price for quantities from 200000 pcs - 0.41 EURGross price for quantities from 200000 pcs - 0.50 EUR
Net price for quantities from 600000 pcs - 0.36 EURGross price for quantities from 600000 pcs - 0.44 EUR