+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-12821

Cable tie; L: 225mm; W: 7.6mm; black; polyamide; 535N; Ømax: 55mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-12821
TME Symbol:
T120S-PA66HS-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
225mm
Tie width
7.6mm
Colour
black
Tie material
polyamide
Tie strength
535N
Loop diameter max
55mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Manufacturer series
T120S
Gross weight3.22 g
Certificates
EAN code4031026425245
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-12821
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 0.52 EURGross price for quantities from 500 pcs - 0.62 EUR
Net price for quantities from 2500 pcs - 0.48 EURGross price for quantities from 2500 pcs - 0.57 EUR
Net price for quantities from 7500 pcs - 0.42 EURGross price for quantities from 7500 pcs - 0.50 EUR