+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-12827

Cable tie; L: 225mm; W: 7.6mm; black; polypropylene; 267N; Ømax: 55mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-12827
TME Symbol:
T120S-PP-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
225mm
Tie width
7.6mm
Colour
black
Tie material
polypropylene
Tie strength
267N
Loop diameter max
55mm
Flammability rating
UL94HB
Operating temperature
-40...115°C
Manufacturer series
T120S
Gross weight4.7 g
Certificates
EAN code4031026312026
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-12827
0 in TME stock
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.
Net price for quantities from 20000 pcs - 4.68 EURGross price for quantities from 20000 pcs - 5.61 EUR
Net price for quantities from 300000 pcs - 3.76 EURGross price for quantities from 300000 pcs - 4.52 EUR